17W04502 | |
---|---|
DigiKey Part Number | RPC10390-ND |
Manufacturer | |
Manufacturer Product Number | 17W04502 |
Description | FLAT WASHER, .250 ID, .465 OD, . |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.015" (0.38mm) Thick Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.250" (6.35mm) 1/4" | |
Diameter - Outside | 0.465" (11.81mm) | |
Thickness | 0.015" (0.38mm) | |
Plating | - | |
Material | Nylon |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.34000 | ¥1.34 |
10 | ¥1.00100 | ¥10.01 |
100 | ¥0.75250 | ¥75.25 |
1,000 | ¥0.60174 | ¥601.74 |
5,000 | ¥0.53491 | ¥2,674.55 |