
S17901 | |
|---|---|
DigiKey Part Number | SC2807-ND |
Manufacturer | |
Manufacturer Product Number | S17901 |
Description | WASHER FLAT 1/4" STEEL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/4" Flat Washer 0.015" (0.38mm) Thick Steel Nickel |
Datasheet | Datasheet |
Category | Diameter - Inside 0.250" (6.35mm) 1/4" |
Manufacturer Switchcraft Inc. | Diameter - Outside 0.438" (11.13mm) 7/16" |
Packaging Bulk | Thickness 0.015" (0.38mm) |
Part Status Active | Plating Nickel |
Type Flat | Material Steel |
Thread/Screw/Hole Size 1/4" |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.65000 | ¥4.65 |
| 5 | ¥3.87600 | ¥19.38 |
| 10 | ¥3.60000 | ¥36.00 |
| 25 | ¥3.28280 | ¥82.07 |
| 50 | ¥3.06820 | ¥153.41 |
| 100 | ¥2.88010 | ¥288.01 |
| 250 | ¥2.66088 | ¥665.22 |
| 500 | ¥2.51518 | ¥1,257.59 |
| 1,000 | ¥2.38523 | ¥2,385.23 |


