15TSP106
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15TSP106

DigiKey Part Number
145-15TSP106-ND
Manufacturer
Manufacturer Product Number
15TSP106
Description
ROUND STANDOFF, #4-40 THREAD, .2
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Round Standoff Threaded #4-40 Nylon 0.266" (6.75mm) Natural
Datasheet
 Datasheet
EDA/CAD Models
15TSP106 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.188" (4.76mm)
Between Board Height
0.266" (6.75mm)
Length - Overall
0.266" (6.75mm)
Features
-
Material
Plating
-
Color
Natural
Weight
-
Base Product Number
In-Stock: 1,144
Can ship immediately
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.54000¥4.54
5¥3.74400¥18.72
10¥3.48000¥34.80
25¥3.16600¥79.15
50¥2.95800¥147.90
100¥2.77550¥277.55
250¥2.56276¥640.69
500¥2.42184¥1,210.92
1,000¥2.29579¥2,295.79
Manufacturers Standard Package