010440W018PC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

010440W018PC

DigiKey Part Number
RPC7719-ND
Manufacturer
Manufacturer Product Number
010440W018PC
Description
MACH SCREW PAN PHILLIPS #4-40
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
#4-40 Pan Head Machine Screw Phillips Drive Polycarbonate
Datasheet
 Datasheet
EDA/CAD Models
010440W018PC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Machine Screw
Screw Head Type
Pan Head
Drive Type
Phillips
Features
-
Thread Size
#4-40
Head Height
0.150" (3.81mm)
Length - Below Head
0.188" (4.78mm)
Material
Polycarbonate
Plating
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS3926.90.9989
In-Stock: 752
Can ship immediately
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.71000¥6.71
5¥5.58000¥27.90
10¥5.18200¥51.82
25¥4.73200¥118.30
50¥4.43320¥221.66
100¥4.16750¥416.75
250¥3.85908¥964.77
500¥3.65424¥1,827.12
1,000¥3.47106¥3,471.06
Manufacturers Standard Package
Additional Resources
AttributeDescription
Other NamesRPC7719
Standard Package1,000