14HTSP023 | |
---|---|
DigiKey Part Number | 145-14HTSP023-ND |
Manufacturer | |
Manufacturer Product Number | 14HTSP023 |
Description | HEX THREADED STANDOFF, #6-32 THR |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #6-32 Nylon 1.250" (31.75mm) Natural |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 1.250" (31.75mm) | |
Length - Overall | 1.250" (31.75mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.23000 | ¥7.23 |
10 | ¥5.44100 | ¥54.41 |
500 | ¥3.99198 | ¥1,995.99 |
1,000 | ¥3.62908 | ¥3,629.08 |
5,000 | ¥3.20565 | ¥16,028.25 |