12SWS0835 | ||
---|---|---|
DigiKey Part Number | RPC6530-ND | |
Manufacturer | ||
Manufacturer Product Number | 12SWS0835 | |
Description | SHOULDER WASHER, NATURAL, NYLON | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | #6 Shoulder Washer 0.100" (2.54mm) Thick Nylon | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Thread/Screw/Hole Size | #6 | |
Diameter - Inside | 0.155" (3.94mm) | |
Diameter - Outside | 0.245" (6.22mm) | |
Diameter - Shoulder | 0.245" (6.22mm) | |
Thickness - Overall | 0.100" (2.54mm) | |
Length - Below Head | 0.050" (1.27mm) | |
Material | Nylon |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.89000 | ¥0.89 |
5 | ¥0.63800 | ¥3.19 |
10 | ¥0.54900 | ¥5.49 |
25 | ¥0.45680 | ¥11.42 |
50 | ¥0.43040 | ¥21.52 |
100 | ¥0.41180 | ¥41.18 |
250 | ¥0.36592 | ¥91.48 |
500 | ¥0.34766 | ¥173.83 |
1,000 | ¥0.32942 | ¥329.42 |