MNI-4-4 | ||
---|---|---|
DigiKey Part Number | RP339-ND | |
Manufacturer | ||
Manufacturer Product Number | MNI-4-4 | |
Description | WASHER SHOULDER #4 NYLON | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | #4 Shoulder Washer 0.110" (2.79mm) Thick Nylon | |
Datasheet | Datasheet | |
EDA/CAD Models | MNI-4-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Thread/Screw/Hole Size | #4 | |
Diameter - Inside | 0.115" (2.92mm) | |
Diameter - Outside | 0.235" (5.97mm) | |
Diameter - Shoulder | 0.145" (3.68mm) | |
Thickness - Overall | 0.110" (2.79mm) | |
Length - Below Head | 0.063" (1.60mm) | |
Material | Nylon | |
Base Product Number |
Resource Type | Link |
---|---|
Product Training Modules | |
Video File | Supporting your Project: Printed Circuit Board Solutions |
CAD Models | MNI-4-4 Models |
Product Drawings |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8546.90.0000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.21000 | ¥2.21 |
5 | ¥1.89400 | ¥9.47 |
10 | ¥1.57500 | ¥15.75 |
25 | ¥1.48320 | ¥37.08 |
50 | ¥1.42120 | ¥71.06 |
100 | ¥1.26280 | ¥126.28 |
250 | ¥1.19996 | ¥299.99 |
500 | ¥1.13694 | ¥568.47 |
1,000 | ¥1.07368 | ¥1,073.68 |
Attribute | Description |
---|---|
Other Names | RP339 MNI #4-4 MNI44 RP339-NDR MNI#4-4 |
Standard Package | 1,000 |