12SWS0206 | |
---|---|
DigiKey Part Number | RPC6384-ND |
Manufacturer | |
Manufacturer Product Number | 12SWS0206 |
Description | SHOULDER WASHER, NATURAL, NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #4 Shoulder Washer 0.093" (2.36mm) Thick Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Thread/Screw/Hole Size | #4 | |
Diameter - Inside | 0.120" (3.05mm) | |
Diameter - Outside | 0.154" (3.91mm) | |
Thickness - Overall | 0.093" (2.36mm) | |
Length - Below Head | 0.062" (1.57mm) 1/16" | |
Material | Nylon |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.07000 | ¥1.07 |
5 | ¥0.93000 | ¥4.65 |
10 | ¥0.80400 | ¥8.04 |
25 | ¥0.66840 | ¥16.71 |
50 | ¥0.62920 | ¥31.46 |
100 | ¥0.60240 | ¥60.24 |
250 | ¥0.53552 | ¥133.88 |
500 | ¥0.50888 | ¥254.44 |
1,000 | ¥0.48216 | ¥482.16 |