0700256SLN | |
---|---|
DigiKey Part Number | RPC6978-ND |
Manufacturer | |
Manufacturer Product Number | 0700256SLN |
Description | LOCK AND FLANGE NUT, NATURAL, NY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #2-56 Locknut Nut 0.181" (4.60mm) Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Locknut | |
Thread Size | #2-56 | |
Thickness | 0.142" (3.60mm) | |
Width | 0.181" (4.60mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.28000 | ¥1.28 |
5 | ¥1.10600 | ¥5.53 |
10 | ¥0.95200 | ¥9.52 |
25 | ¥0.79240 | ¥19.81 |
50 | ¥0.74640 | ¥37.32 |
100 | ¥0.71410 | ¥71.41 |
250 | ¥0.63484 | ¥158.71 |
500 | ¥0.60304 | ¥301.52 |
1,000 | ¥0.57134 | ¥571.34 |