TBP01P1-508-08BE | |
---|---|
DigiKey Part Number | 102-6396-ND |
Manufacturer | |
Manufacturer Product Number | TBP01P1-508-08BE |
Description | TERMINAL BLOCK, PLUGGABLE, 5.08 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | TBP01P1-508-08BE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Plug, Female Sockets | |
Number of Positions | 8 | |
Positions Per Level | 8 | |
Number of Levels | 1 | |
Pitch | 0.200" (5.08mm) | |
Header Orientation | - | |
Plug Wire Entry | 180° | |
Termination Style | Screw - Rising Cage Clamp | |
Mounting Type | Free Hanging (In-Line) | |
Current - IEC | 20A | |
Voltage - IEC | 320 V | |
Current - UL | 16 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | 12-28 AWG | |
Wire Gauge or Range - mm² | 2.5mm² | |
Color | Blue | |
Operating Temperature | -40°C ~ 105°C | |
Contact Mating Finish | Nickel | |
Features | Retention Latches (Non-Wire Side) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.96000 | ¥13.96 |
10 | ¥10.55700 | ¥105.57 |
25 | ¥9.78560 | ¥244.64 |
50 | ¥8.80040 | ¥440.02 |
100 | ¥8.58530 | ¥858.53 |
300 | ¥7.51183 | ¥2,253.55 |
500 | ¥6.86794 | ¥3,433.97 |
1,000 | ¥6.22416 | ¥6,224.16 |
5,000 | ¥5.47294 | ¥27,364.70 |