005371659914 | ||
---|---|---|
DigiKey Part Number | RPC3389-ND | |
Manufacturer | ||
Manufacturer Product Number | 005371659914 | |
Description | ROUND SPACER #4 POLYSTYRENE 4MM | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Round Spacer Unthreaded #4 Polystyrene 0.157" (4.00mm) Black | |
Datasheet | Datasheet | |
EDA/CAD Models | 005371659914 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | 0.134" (3.40mm) | |
Diameter - Outside | 0.236" (5.99mm) | |
Between Board Height | 0.157" (4.00mm) | |
Length - Overall | 0.157" (4.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Black | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.53000 | ¥1.53 |
5 | ¥1.34400 | ¥6.72 |
10 | ¥1.15600 | ¥11.56 |
25 | ¥0.96560 | ¥24.14 |
50 | ¥0.90620 | ¥45.31 |
100 | ¥0.86790 | ¥86.79 |
250 | ¥0.77180 | ¥192.95 |
500 | ¥0.73322 | ¥366.61 |
1,000 | ¥0.69463 | ¥694.63 |