Swinghandle Rectangular - 50.00mm x 25.00mm (2) Cutout Screw Holes, Back Zamak, Chrome Plated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Swinghandle Rectangular - 50.00mm x 25.00mm (2) Cutout Screw Holes, Back Zamak, Chrome Plated
Essentra Swing handle Locks
Supporting your Project: Printed Circuit Board Solutions

90811111500

DigiKey Part Number
RPC2700-ND
Manufacturer
Manufacturer Product Number
90811111500
Description
SWING HANDLE SCREW ZAMAK SEALED
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Swinghandle Rectangular - 50.00mm x 25.00mm (2) Cutout Screw Holes, Back Zamak, Chrome Plated
Datasheet
 Datasheet
EDA/CAD Models
90811111500 Models
Product Attributes
Filter Similar Products
Category
Type
Swinghandle
Manufacturer
Essentra Access Solutions
Panel Cutout Dimensions
Rectangular - 50.00mm x 25.00mm (2)
Series
Mounting Type
Screw Holes, Back
Packaging
Bulk
Material
Zamak, Chrome Plated
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥341.88000¥341.88
5¥292.28400¥1,461.42
10¥273.19100¥2,731.91
30¥245.44800¥7,363.44
60¥234.21917¥14,053.15
Manufacturers Standard Package