Cam Latch Square (Rounded Corners) - 20.20mm Cutout Panel Mount Zamak, Chrome Plated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cam Latch Square (Rounded Corners) - 20.20mm Cutout Panel Mount Zamak, Chrome Plated
Supporting your Project: Printed Circuit Board Solutions
Essentra Access Solutions

46111111500002

DigiKey Part Number
RPC2654-ND
Manufacturer
Manufacturer Product Number
46111111500002
Description
CAM LATCH PANEL MNT ZAMAK BLACK
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cam Latch Square (Rounded Corners) - 20.20mm Cutout Panel Mount Zamak, Chrome Plated
Datasheet
 Datasheet
EDA/CAD Models
46111111500002 Models
Product Attributes
Filter Similar Products
Category
Type
Cam Latch
Manufacturer
Essentra Access Solutions
Panel Cutout Dimensions
Square (Rounded Corners) - 20.20mm
Series
Mounting Type
Panel Mount
Packaging
Bulk
Material
Zamak, Chrome Plated
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥116.57000¥116.57
5¥99.68400¥498.42
10¥93.17200¥931.72
25¥85.21000¥2,130.25
50¥79.64480¥3,982.24
100¥74.44110¥7,444.11
250¥69.96592¥17,491.48
Manufacturers Standard Package