1772100 | ||
---|---|---|
DigiKey Part Number | RPC2474-ND | |
Manufacturer | ||
Manufacturer Product Number | 1772100 | |
Description | COMPRESSION LATCH SCREW ZAMAK | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Compression Latch Rectangular - 86.00mm x 25.00mm Cutout Screw Holes, Back Zamak, Chrome Plated | |
Datasheet | Datasheet | |
EDA/CAD Models | 1772100 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Access Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Compression Latch | |
Panel Cutout Dimensions | Rectangular - 86.00mm x 25.00mm | |
Mounting Type | Screw Holes, Back | |
Material | Zamak, Chrome Plated |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥146.94000 | ¥146.94 |
10 | ¥130.57400 | ¥1,305.74 |
100 | ¥112.21320 | ¥11,221.32 |