



065110100 | |
|---|---|
DigiKey Part Number | RPC2353-ND |
Manufacturer | |
Manufacturer Product Number | 065110100 |
Description | WING KNOB CAM LOCK PANEL ZAMAK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cam Lock Square (Rounded Corners) - 20.20mm Cutout Panel Mount Zamak, Chrome Plated |
Datasheet | Datasheet |
EDA/CAD Models | 065110100 Models |
Category | Type Cam Lock |
Manufacturer Essentra Access Solutions | Panel Cutout Dimensions Square (Rounded Corners) - 20.20mm |
Series | Mounting Type Panel Mount |
Packaging Bulk | Material Zamak, Chrome Plated |
Part Status Active |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥147.72000 | ¥147.72 |
| 5 | ¥126.25200 | ¥631.26 |
| 10 | ¥118.01400 | ¥1,180.14 |
| 25 | ¥107.93200 | ¥2,698.30 |
| 50 | ¥100.88260 | ¥5,044.13 |
| 100 | ¥94.29070 | ¥9,429.07 |
| 300 | ¥90.41203 | ¥27,123.61 |















