



065110000 | |
|---|---|
DigiKey Part Number | RPC2352-ND |
Manufacturer | |
Manufacturer Product Number | 065110000 |
Description | WING KNOB CAM LATCH PNL MT ZAMAK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cam Latch Square (Rounded Corners) - 20.20mm Cutout Panel Mount Zamak, Chrome Plated |
Datasheet | Datasheet |
EDA/CAD Models | 065110000 Models |
Category | Type Cam Latch |
Manufacturer Essentra Access Solutions | Panel Cutout Dimensions Square (Rounded Corners) - 20.20mm |
Series | Mounting Type Panel Mount |
Packaging Bulk | Material Zamak, Chrome Plated |
Part Status Active |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥114.79000 | ¥114.79 |
| 5 | ¥98.12200 | ¥490.61 |
| 10 | ¥91.72400 | ¥917.24 |
| 25 | ¥83.88440 | ¥2,097.11 |
| 50 | ¥78.40620 | ¥3,920.31 |
| 100 | ¥73.28340 | ¥7,328.34 |
| 250 | ¥68.74448 | ¥17,186.12 |














