



060201300 | |
|---|---|
DigiKey Part Number | RPC2340-ND |
Manufacturer | |
Manufacturer Product Number | 060201300 |
Description | CAM LATCH PANEL MNT PLAS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cam Latch Square (Rounded Corners) - 20.20mm Cutout Panel Mount Plastic |
Datasheet | Datasheet |
EDA/CAD Models | 060201300 Models |
Category | Type Cam Latch |
Manufacturer Essentra Access Solutions | Panel Cutout Dimensions Square (Rounded Corners) - 20.20mm |
Series | Mounting Type Panel Mount |
Packaging Bulk | Material Plastic |
Part Status Active |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥55.16000 | ¥55.16 |
| 5 | ¥47.19400 | ¥235.97 |
| 10 | ¥44.11000 | ¥441.10 |
| 25 | ¥40.34160 | ¥1,008.54 |
| 50 | ¥37.70480 | ¥1,885.24 |
| 100 | ¥35.24230 | ¥3,524.23 |
| 250 | ¥32.23148 | ¥8,057.87 |
| 500 | ¥30.28062 | ¥15,140.31 |














