



060125200 | |
|---|---|
DigiKey Part Number | RPC2338-ND |
Manufacturer | |
Manufacturer Product Number | 060125200 |
Description | CAM LATCH PANEL MNT ZAMAK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cam Latch Square (Rounded Corners) - 20.20mm Cutout Panel Mount Zamak, Black Coating |
Datasheet | Datasheet |
EDA/CAD Models | 060125200 Models |
Category | Type Cam Latch |
Manufacturer Essentra Access Solutions | Panel Cutout Dimensions Square (Rounded Corners) - 20.20mm |
Series | Mounting Type Panel Mount |
Packaging Bulk | Material Zamak, Black Coating |
Part Status Active |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥85.91000 | ¥85.91 |
| 5 | ¥73.45800 | ¥367.29 |
| 10 | ¥68.66900 | ¥686.69 |
| 25 | ¥62.79960 | ¥1,569.99 |
| 50 | ¥58.69860 | ¥2,934.93 |
| 100 | ¥54.86310 | ¥5,486.31 |
| 250 | ¥50.17572 | ¥12,543.93 |
| 500 | ¥49.66186 | ¥24,830.93 |















