Compression Latch Square (Rounded Corners) - 20.20mm Cutout Panel Mount Zamak, Chrome Plated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Compression Latch Square (Rounded Corners) - 20.20mm Cutout Panel Mount Zamak, Chrome Plated
Essentra Compression Locks
Supporting your Project: Printed Circuit Board Solutions

0401111300001

DigiKey Part Number
RPC2304-ND
Manufacturer
Manufacturer Product Number
0401111300001
Description
COMPRESSION LATCH PNL MNT ZAMAK
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Compression Latch Square (Rounded Corners) - 20.20mm Cutout Panel Mount Zamak, Chrome Plated
Datasheet
 Datasheet
EDA/CAD Models
0401111300001 Models
Product Attributes
Filter Similar Products
Category
Type
Compression Latch
Manufacturer
Essentra Access Solutions
Panel Cutout Dimensions
Square (Rounded Corners) - 20.20mm
Series
Mounting Type
Panel Mount
Packaging
Bulk
Material
Zamak, Chrome Plated
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥313.18000¥313.18
5¥267.72800¥1,338.64
10¥250.23400¥2,502.34
25¥228.85560¥5,721.39
50¥213.90300¥10,695.15
100¥212.23000¥21,223.00
Manufacturers Standard Package