EPC660-007 CC CHIP CARRIER-001 | ||
---|---|---|
DigiKey Part Number | 2199-EPC660-007CCCHIPCARRIER-001-ND | |
Manufacturer | ||
Manufacturer Product Number | EPC660-007 CC CHIP CARRIER-001 | |
Description | EPC660-007 CC CHIP CARRIER-001 | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | 3D Time of Flight Image Sensor 320H x 240V | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ESPROS Photonics AG | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | 3D Time of Flight | |
Pixel Size | - | |
Active Pixel Array | 320H x 240V | |
Voltage - Supply | - | |
Package / Case | - | |
Supplier Device Package | - | |
Operating Temperature | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥883.51000 | ¥883.51 |
10 | ¥736.29900 | ¥7,362.99 |
25 | ¥711.75240 | ¥17,793.81 |
100 | ¥687.21060 | ¥68,721.06 |