ESP32-S3-WROOM-1U-N4R2 | ||
---|---|---|
DigiKey Part Number | 1965-ESP32-S3-WROOM-1U-N4R2TR-ND - Tape & Reel (TR) 1965-ESP32-S3-WROOM-1U-N4R2CT-ND - Cut Tape (CT) 1965-ESP32-S3-WROOM-1U-N4R2DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ESP32-S3-WROOM-1U-N4R2 | |
Description | RF TXRX MOD BLUETOOTH U.FL SMD | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Bluetooth, WiFi 802.11b/g/n, Bluetooth v5.0 Transceiver Module 2.4GHz Antenna Not Included, U.FL Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | ESP32-S3-WROOM-1U-N4R2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Bluetooth, WiFi | |
Protocol | ||
Modulation | - | |
Frequency | 2.4GHz | |
Data Rate | 150Mbps | |
Power - Output | 20.5dBm | |
Sensitivity | -103.5dBm | |
Serial Interfaces | ADC, GPIO, I2C, I2S, SPI, PWM, UART, USB | |
Antenna Type | Antenna Not Included, U.FL | |
Utilized IC / Part | ESP32-S3R2 | |
Memory Size | 4MB Flash, 384kB ROM, 2MB SRAM | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Receiving | 95mA ~ 97mA | |
Current - Transmitting | 285mA ~ 355mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Package / Case | 41-SMD Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.35000 | ¥26.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
650 | ¥26.35068 | ¥17,127.94 |