
ESP32-S2-SOLO-2U-N4R2 | |
|---|---|
DigiKey Part Number | 1965-ESP32-S2-SOLO-2U-N4R2TR-ND - Tape & Reel (TR) 1965-ESP32-S2-SOLO-2U-N4R2CT-ND - Cut Tape (CT) 1965-ESP32-S2-SOLO-2U-N4R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESP32-S2-SOLO-2U-N4R2 |
Description | RF TXRX MODULE WIFI U.FL SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | WiFi 802.11b/g/n Transceiver Module 2.4GHz Antenna Not Included, U.FL Surface Mount |
Datasheet | Datasheet |
Category | Serial Interfaces ADC, GPIO, I2C, I2S, SPI, PWM, UART, USB |
Mfr | Antenna Type Antenna Not Included, U.FL |
Series | Utilized IC / Part ESP32-S2R2 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Memory Size 4MB Flash, 2MB PSRAM, 128kB ROM, 336kB SRAM |
Part Status Active | Voltage - Supply 3V ~ 3.6V |
DigiKey Programmable Not Verified | Current - Receiving 71mA ~ 75mA |
RF Family/Standard WiFi | Current - Transmitting 165mA ~ 310mA |
Protocol | Mounting Type Surface Mount |
Frequency 2.4GHz | Operating Temperature -40°C ~ 85°C (TA) |
Data Rate 150Mbps | Package / Case 41-SMD Module |
Power - Output 19.5dBm | Base Product Number |
Sensitivity -97dBm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥38.79000 | ¥38.79 |
| 10 | ¥33.56800 | ¥335.68 |
| 25 | ¥31.74360 | ¥793.59 |
| 100 | ¥29.23690 | ¥2,923.69 |
| 250 | ¥27.73260 | ¥6,933.15 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 650 | ¥21.50212 | ¥13,976.38 |

