
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ESP32-S2-MINI-1-N4 | |
---|---|
DigiKey Part Number | 1965-ESP32-S2-MINI-1-N4CT-ND - Cut Tape (CT) 1965-ESP32-S2-MINI-1-N4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESP32-S2-MINI-1-N4 |
Description | RF TXRX MOD WIFI PCB TRACE SMD |
Customer Reference | |
Detailed Description | WiFi 802.11b/g/n Transceiver Module 2.412GHz ~ 2.484GHz PCB Trace Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | ESP32-S2-MINI-1-N4 Models |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | WiFi | |
Protocol | ||
Modulation | - | |
Frequency | 2.412GHz ~ 2.484GHz | |
Data Rate | 150Mbps | |
Power - Output | 19.5dBm | |
Sensitivity | -97dBm | |
Serial Interfaces | ADC, GPIO, I2C, I2S, SPI, PWM, UART, USB | |
Antenna Type | PCB Trace | |
Utilized IC / Part | ESP32-S2 | |
Memory Size | 128kB ROM, 320kB SRAM | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Receiving | 63mA ~ 68mA | |
Current - Transmitting | 160mA ~ 310mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 56-VFQFN Exposed Pad | |
Base Product Number |
Documents & Media
Resource Type | Link |
---|---|
Datasheets | ESP32-S2-MINI-1, ESP32-S2-MINI-1U |
PCN Design/Specification | |
EDA Models | ESP32-S2-MINI-1-N4 Models |
Environmental & Export Classifications
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | REACH Unaffected |
ECCN | 5A992C |
HTSUS | 8517.62.0090 |
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quantity
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.94000 | ¥29.94 |
You May Also Be Interested InSee All
15 Items
Additional Resources
Attribute | Description |
---|---|
Other Names | 1965-ESP32-S2-MINI-1 1965-ESP32-S2-MINI-1-N4-ND 1965-ESP32-S2-MINI-1-N4TR ESP32-S2-MINI-1 1965-ESP32-S2-MINI-1-ND 1965-ESP32-S2-MINI-1-N4 1965-ESP32-S2-MINI-1-N4DKR 1965-ESP32-S2-MINI-1-N4CT |
Standard Package | 650 |