
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ESP32-S2-DEVKITM-1R | |
---|---|
DigiKey Part Number | 1965-ESP32-S2-DEVKITM-1R-ND |
Manufacturer | |
Manufacturer Product Number | ESP32-S2-DEVKITM-1R |
Description | ESP32-S2-MINI-1-N4R2 DEV BRD |
Customer Reference | |
Detailed Description | ESP32-S2 ESP32-S Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN) 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Espressif Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN) | |
Frequency | 2.4GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | ESP32-S2 | |
Note | - | |
Base Product Number |
In-Stock: 121
Can ship immediately
Quantity
All prices are in CNY
Bulk
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥66.90000 | ¥66.90 |
You May Also Be Interested InSee All
15 Items