
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ESP32-MINI-1U-H4 | |
---|---|
DigiKey Part Number | 1965-ESP32-MINI-1U-H4TR-ND - Tape & Reel (TR) 1965-ESP32-MINI-1U-H4CT-ND - Cut Tape (CT) 1965-ESP32-MINI-1U-H4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESP32-MINI-1U-H4 |
Description | RF TXRX MOD BT WIFIU.FL SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bluetooth, WiFi 802.11b/g/n, Bluetooth v4.2 +EDR, Class 1, 2 and 3 Transceiver Module 2.4GHz Antenna Not Included, U.FL Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | ESP32-MINI-1U-H4 Models |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Bluetooth, WiFi | |
Protocol | ||
Modulation | 8DPSK, DQPSK | |
Frequency | 2.4GHz | |
Data Rate | 150Mbps | |
Power - Output | 19.5dBm | |
Sensitivity | -97dBm | |
Serial Interfaces | ADC, GPIO, I2C, I2S, SDIO, SPI, PWM, UART | |
Antenna Type | Antenna Not Included, U.FL | |
Utilized IC / Part | ESP32-U4WDH | |
Memory Size | 4MB Flash, 448kB ROM, 536kB SRAM | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Receiving | 112mA ~ 118mA | |
Current - Transmitting | 260mA ~ 379mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Package / Case | 55-SMD Module | |
Base Product Number |
In-Stock: 571
Can ship immediately
Quantity
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.57000 | ¥34.57 |
10 | ¥29.89500 | ¥298.95 |
25 | ¥28.26600 | ¥706.65 |
100 | ¥26.02420 | ¥2,602.42 |
250 | ¥24.68036 | ¥6,170.09 |
Tape & Reel (TR)
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
650 | ¥23.38658 | ¥15,201.28 |
1,300 | ¥22.51228 | ¥29,265.96 |
1,950 | ¥22.02441 | ¥42,947.60 |
3,250 | ¥21.43382 | ¥69,659.92 |
You May Also Be Interested InSee All
15 Items