
ESP32-H2-MINI-1-H4S | |
|---|---|
DigiKey Part Number | 1965-ESP32-H2-MINI-1-H4STR-ND - Tape & Reel (TR) 1965-ESP32-H2-MINI-1-H4SCT-ND - Cut Tape (CT) 1965-ESP32-H2-MINI-1-H4SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESP32-H2-MINI-1-H4S |
Description | RF TXRX MOD BT TRACE SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 802.15.4, Bluetooth Bluetooth v5.3, Zigbee® Transceiver Module 2.4GHz PCB Trace Surface Mount |
Datasheet | Datasheet |
Category | Sensitivity -105.5dBm |
Mfr | Serial Interfaces ADC, GPIO, I2C, I2S, JTAG, PWM, SPI, UART, USB |
Series | Antenna Type PCB Trace |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Utilized IC / Part ESP32-H2 |
Part Status Active | Memory Size 4MB Flash, 128kB ROM, 320kB SRAM |
RF Family/Standard 802.15.4, Bluetooth | Voltage - Supply 3V ~ 3.6V |
Protocol | Current - Receiving 25mA ~ 29mA |
Modulation O-QPSK | Current - Transmitting 26mA ~ 123mA |
Frequency 2.4GHz | Mounting Type Surface Mount |
Data Rate 2Mbps | Operating Temperature -40°C ~ 105°C (TA) |
Power - Output 18.5dBm | Package / Case 61-SMD Module |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥31.59000 | ¥31.59 |
| 10 | ¥27.33200 | ¥273.32 |
| 25 | ¥25.83200 | ¥645.80 |
| 100 | ¥23.77380 | ¥2,377.38 |
| 250 | ¥22.53972 | ¥5,634.93 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 650 | ¥21.35122 | ¥13,878.29 |
| 1,300 | ¥20.54802 | ¥26,712.43 |
| 1,950 | ¥20.09999 | ¥39,194.98 |
| 3,250 | ¥19.55745 | ¥63,561.71 |











