
ESP32-H2-MINI-1-H2S | |
|---|---|
DigiKey Part Number | 1965-ESP32-H2-MINI-1-H2STR-ND - Tape & Reel (TR) 1965-ESP32-H2-MINI-1-H2SCT-ND - Cut Tape (CT) 1965-ESP32-H2-MINI-1-H2SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESP32-H2-MINI-1-H2S |
Description | RF TXRX MOD BT TRACE SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 802.15.4, Bluetooth Bluetooth v5.3, Zigbee® Transceiver Module 2.4GHz PCB Trace Surface Mount |
Datasheet | Datasheet |
Category | Sensitivity -105.5dBm |
Mfr | Serial Interfaces ADC, GPIO, I2C, I2S, JTAG, PWM, SPI, UART, USB |
Series | Antenna Type PCB Trace |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Utilized IC / Part ESP32-H2 |
Part Status Active | Memory Size 2MB Flash, 128kB ROM, 320kB SRAM |
RF Family/Standard 802.15.4, Bluetooth | Voltage - Supply 3V ~ 3.6V |
Protocol | Current - Receiving 25mA ~ 29mA |
Modulation O-QPSK | Current - Transmitting 26mA ~ 123mA |
Frequency 2.4GHz | Mounting Type Surface Mount |
Data Rate 2Mbps | Operating Temperature -40°C ~ 105°C (TA) |
Power - Output 18.5dBm | Package / Case 61-SMD Module |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥31.01000 | ¥31.01 |
| 10 | ¥26.82800 | ¥268.28 |
| 25 | ¥25.35920 | ¥633.98 |
| 100 | ¥23.33790 | ¥2,333.79 |
| 250 | ¥22.12520 | ¥5,531.30 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 650 | ¥20.95769 | ¥13,622.50 |
| 1,300 | ¥20.16862 | ¥26,219.21 |
| 1,950 | ¥19.72839 | ¥38,470.36 |
| 3,250 | ¥19.19532 | ¥62,384.79 |









