802.15.4, Bluetooth Bluetooth v5.3, Zigbee® Transceiver Module 2.4GHz Antenna Not Included Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESP32-H2-MINI-1U-H4S

DigiKey Part Number
1965-ESP32-H2-MINI-1U-H4STR-ND - Tape & Reel (TR)
1965-ESP32-H2-MINI-1U-H4SCT-ND - Cut Tape (CT)
1965-ESP32-H2-MINI-1U-H4SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESP32-H2-MINI-1U-H4S
Description
RF TXRX MOD 802.15.4BT SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
802.15.4, Bluetooth Bluetooth v5.3, Zigbee® Transceiver Module 2.4GHz Antenna Not Included Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Sensitivity
-105.5dBm
Mfr
Serial Interfaces
ADC, GPIO, I2C, I2S, JTAG, PWM, SPI, UART, USB
Series
Antenna Type
Antenna Not Included
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Utilized IC / Part
ESP32-H2
Part Status
Active
Memory Size
4MB Flash, 128kB ROM, 320kB SRAM
RF Family/Standard
802.15.4, Bluetooth
Voltage - Supply
3V ~ 3.6V
Protocol
Current - Receiving
25mA ~ 29mA
Modulation
O-QPSK
Current - Transmitting
26mA ~ 123mA
Frequency
2.4GHz
Mounting Type
Surface Mount
Data Rate
2Mbps
Operating Temperature
-40°C ~ 105°C (TA)
Power - Output
18.5dBm
Package / Case
61-SMD Module
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 719
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥33.33000¥33.33
10¥28.82100¥288.21
25¥27.24480¥681.12
100¥25.07710¥2,507.71
250¥23.77856¥5,944.64
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
650¥22.52811¥14,643.27
1,300¥21.68285¥28,187.70
1,950¥21.21139¥41,362.21
3,250¥20.64051¥67,081.66
Manufacturers Standard Package