
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ESP-BAT32 | |
---|---|
DigiKey Part Number | 1965-ESP-BAT32-ND |
Manufacturer | |
Manufacturer Product Number | ESP-BAT32 |
Description | RF TESTING BOARD FOR ESP32 MODUL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | ESP32 - Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN), Bluetooth® Smart Ready 4.x Dual Mode (BLE) 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Espressif Systems | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN), Bluetooth® Smart Ready 4.x Dual Mode (BLE) | |
Frequency | 2.4GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | ESP32 | |
Note | - |
In-Stock: 5
Can ship immediately
Quantity
All prices are in USD
Box
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $21.02000 | $21.02 |
You May Also Be Interested InSee All
15 Items