ESP32-WROVER-B - 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4), Bluetooth® Smart Ready 4.x Dual Mode (BLE) Transceiver 2.4GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ESP32-WROVER-B - 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4), Bluetooth® Smart Ready 4.x Dual Mode (BLE) Transceiver 2.4GHz Evaluation Board
ESP32-KORVO_View2
ESP RainMker: End-to-end platform for Makers to quickly realize ideas

ESP32-KORVO

DigiKey Part Number
1965-ESP32-KORVO-ND
Manufacturer
Manufacturer Product Number
ESP32-KORVO
Description
ESP32 DUAL CORE AUDIO DEV BOARD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
The ESP32-KORVO Evaluation Board by Espressif Systems is a development tool designed for wireless communication applications. It features a ESP32-WROVER-B module, which includes a dual-core processor and 16 MB Flash to support complex processing tasks. The board supports 802.11 b/g/n Wi-Fi and Bluetooth® Smart Ready 4.x Dual Mode (BLE) connectivity, making it ideal for IoT applications and wireless data transmission. Operating at a frequency of 2.4GHz, it offers reliable interface options such as USB, Earphone jack, Speaker, and Micro SD card.
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contents
Board(s)
Manufacturer
Espressif Systems
Utilized IC / Part
ESP32-WROVER-B
Packaging
Bulk
RF Type
802.11 b/g/n (WiFi/WLAN/Wi-Fi 4), Bluetooth® Smart Ready 4.x Dual Mode (BLE)
Part Status
Active
RF Frequency
2.4GHz
Type
Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN), Bluetooth® Smart Ready 4.x Dual Mode (BLE)
Function
Transceiver
Frequency
2.4GHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 21
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥276.38000¥276.38