VZM100W-24 | ||
---|---|---|
DigiKey Part Number | 1800-VZM100W-24-ND | |
Manufacturer | ||
Manufacturer Product Number | VZM100W-24 | |
Description | 90 W, 24 V CV LED DRIVER WITH 0- | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | 3.75A 24V Constant Voltage LED Driver AC DC Converter Topology 1 Output | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ERP Power, LLC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Voltage | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 120VAC | |
Voltage - Input (Max) | 277VAC | |
Voltage - Output | 24V | |
Current - Output (Max) | 3.75A | |
Power (Watts) | 90 W | |
Dimming | Analog | |
Features | OCP, OTP, SCP | |
Ratings | IP20 | |
Operating Temperature | -10°C ~ 40°C | |
Efficiency | 90% | |
Termination Style | Wire Leads | |
Size / Dimension | 5.85" L x 1.20" W x 0.88" H (148.7mm x 30.4mm x 22.4mm) | |
Approval Agency | cULus, FCC | |
Mounting Type | Chassis Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥448.39000 | ¥448.39 |
5 | ¥435.55600 | ¥2,177.78 |
10 | ¥416.33700 | ¥4,163.37 |
25 | ¥409.92880 | ¥10,248.22 |
50 | ¥384.30920 | ¥19,215.46 |
100 | ¥352.28280 | ¥35,228.28 |