VZM100W-24-FN | ||
---|---|---|
DigiKey Part Number | 1800-VZM100W-24-FN-ND | |
Manufacturer | ||
Manufacturer Product Number | VZM100W-24-FN | |
Description | 120 & 277 VAC, 90% EFF., RECTANG | |
Customer Reference | ||
Detailed Description | 3.75A 24V Constant Voltage LED Driver AC DC Converter Topology 1 Output | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ERP Power, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Constant Voltage | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 120VAC | |
Voltage - Input (Max) | 277VAC | |
Voltage - Output | 24V | |
Current - Output (Max) | 3.75A | |
Power (Watts) | 90 W | |
Voltage - Isolation | 2 kV | |
Dimming | Analog | |
Features | OCP, OTP, SCP | |
Ratings | IP20 | |
Operating Temperature | -10°C ~ 40°C | |
Efficiency | 90% | |
Termination Style | Wire Leads | |
Size / Dimension | 5.91" L x 1.53" W x 0.98" H (150.1mm x 38.9mm x 24.9mm) | |
Approval Agency | cULus, FCC | |
Standard Number | 60950-1 | |
Mounting Type | Chassis Mount | |
Weight | - |