ESP040W-0940-43 | ||
---|---|---|
DigiKey Part Number | ESP040W-0940-43-ND | |
Manufacturer | ||
Manufacturer Product Number | ESP040W-0940-43 | |
Description | LED DRIVER CC AC/DC 35-43V 940MA | |
Customer Reference | ||
Detailed Description | 940mA 35 ~ 43V Constant Current LED Driver AC DC Converter Topology 1 Output | |
Datasheet | Datasheet | |
EDA/CAD Models | ESP040W-0940-43 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ERP Power, LLC | |
Series | ||
Packaging | Box | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 120VAC | |
Voltage - Input (Max) | 277VAC | |
Voltage - Output | 35 ~ 43V | |
Current - Output (Max) | 940mA | |
Power (Watts) | 40 W | |
Dimming | Analog, ELV, Triac | |
Features | OCP, OTP, SCP | |
Ratings | IP64, NEMA 410 | |
Operating Temperature | -30°C ~ 90°C | |
Efficiency | 87% | |
Termination Style | Wire Leads | |
Size / Dimension | 3.43" L x 2.36" W x 1.07" H (87.0mm x 59.9mm x 27.2mm) | |
Approval Agency | cUL, UL, cRUcs, FC, CE, CB | |
Mounting Type | Chassis Mount | |
Weight | 0.489 lb (222 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥227.36770 | ¥22,736.77 |