LED Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | Topology | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output | Current - Output (Max) | Power (Watts) | Dimming | Features | Ratings | Operating Temperature | Efficiency | Termination Style | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
210 In Stock | 1 : ¥246.98000 Box | Box | Not For New Designs | Not Verified | Constant Current | AC DC Converter | 1 | 120VAC | 277VAC | 28 ~ 42V | 900mA | 38 W | Analog, ELV, Triac | OCP, OTP, SCP | IP64, NEMA 410 | -30°C ~ 90°C | 87% | Wire Leads | 3.43" L x 2.36" W x 1.07" H (87.0mm x 59.9mm x 27.2mm) | cUL, UL, cRUcs, FC, CE, CB | |||
0 In Stock | 100 : ¥225.16570 Box | Box | Not For New Designs | Not Verified | Constant Current | AC DC Converter | 1 | 120VAC | 277VAC | 35 ~ 43V | 940mA | 40 W | Analog, ELV, Triac | OCP, OTP, SCP | IP64, NEMA 410 | -30°C ~ 90°C | 87% | Wire Leads | 3.43" L x 2.36" W x 1.07" H (87.0mm x 59.9mm x 27.2mm) | cUL, UL, cRUcs, FC, CE, CB | |||
0 In Stock | Obsolete | Box | Obsolete | Not Verified | Constant Current | AC DC Converter | 1 | 120VAC | 277VAC | 28 ~ 42V | 800mA | 34 W | Analog, ELV, Triac | OCP, OTP, SCP | IP64, NEMA 410 | -30°C ~ 90°C | 87% | Wire Leads | 3.43" L x 2.36" W x 1.07" H (87.0mm x 59.9mm x 27.2mm) | cUL, UL, cRUcs, FC, CE, CB | |||
0 In Stock | 100 : ¥225.16570 Box | Box | Not For New Designs | Not Verified | Constant Current | AC DC Converter | 1 | 120VAC | 277VAC | 40 ~ 56V | 700mA | 39 W | Analog, ELV, Triac | OCP, OTP, SCP | IP64, NEMA 410 | -30°C ~ 90°C | 87% | Wire Leads | 3.43" L x 2.36" W x 1.07" H (87.0mm x 59.9mm x 27.2mm) | cUL, UL, cRUcs, FC, CE, CB | |||
0 In Stock | Obsolete | Box | Obsolete | Not Verified | Constant Current | AC DC Converter | 1 | 220VAC | 240VAC | 28 ~ 42V | 900mA | 38 W | Analog, ELV, Triac | OCP, OTP, SCP | IP64, NEMA 410 | -30°C ~ 90°C | 87% | Wire Leads | 3.43" L x 2.36" W x 1.07" H (87.0mm x 59.9mm x 27.2mm) | cUL, UL, cRUcs, FC, CE, CB | |||
0 In Stock | Obsolete | Box | Obsolete | Not Verified | Constant Current | AC DC Converter | 1 | 120VAC | 277VAC | 28 ~ 42V | 850mA | 36 W | Analog, ELV, Triac | OCP, OTP, SCP | IP64, NEMA 410 | -30°C ~ 90°C | 87% | Wire Leads | 3.43" L x 2.36" W x 1.07" H (87.0mm x 59.9mm x 27.2mm) | cUL, UL, cRUcs, FC, CE, CB | |||
0 In Stock | Obsolete | Box | Obsolete | Not Verified | Constant Current | AC DC Converter | 1 | 120VAC | 277VAC | 28 ~ 33V | 940mA | 31 W | Analog, ELV, Triac | OCP, OTP, SCP | IP64, NEMA 410 | -30°C ~ 90°C | 87% | Wire Leads | 3.43" L x 2.36" W x 1.07" H (87.0mm x 59.9mm x 27.2mm) | cUL, UL, cRUcs, FC, CE, CB |