SG3225VAN 250.000000M-KEGA3 | ||
---|---|---|
DigiKey Part Number | SER3933TR-ND - Tape & Reel (TR) SER3933CT-ND - Cut Tape (CT) SER3933DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SG3225VAN 250.000000M-KEGA3 | |
Description | XTAL OSC XO 250.0000MHZ LVDS SMD | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 250 MHz XO (Standard) LVDS Oscillator 2.5V ~ 3.3V Enable/Disable 6-SMD, No Lead | |
Datasheet | Datasheet | |
EDA/CAD Models | SG3225VAN 250.000000M-KEGA3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 250 MHz | |
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 2.5V ~ 3.3V | |
Frequency Stability | ±30ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 30mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | 20mA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.16000 | ¥50.16 |
10 | ¥47.36000 | ¥473.60 |
50 | ¥45.96740 | ¥2,298.37 |
100 | ¥43.87810 | ¥4,387.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥43.87832 | ¥10,969.58 |
500 | ¥41.78886 | ¥20,894.43 |
750 | ¥37.60997 | ¥28,207.48 |
1,250 | ¥36.21702 | ¥45,271.27 |