FA-20H 38.4000MF10Z-AS3 | ||
---|---|---|
DigiKey Part Number | SER3631TR-ND - Tape & Reel (TR) SER3631CT-ND - Cut Tape (CT) SER3631DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | FA-20H 38.4000MF10Z-AS3 | |
Description | CRYSTAL 38.4000MHZ 8.5PF SMD | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 38.4 MHz ±10ppm Crystal 8.5pF 40 Ohms 4-SMD, No Lead | |
Datasheet | Datasheet | |
EDA/CAD Models | FA-20H 38.4000MF10Z-AS3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 38.4 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8.5pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 75°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.10000 | ¥10.10 |
10 | ¥9.63000 | ¥96.30 |
50 | ¥9.40300 | ¥470.15 |
100 | ¥8.05910 | ¥805.91 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥8.85724 | ¥2,214.31 |
500 | ¥8.61128 | ¥4,305.64 |
750 | ¥7.87309 | ¥5,904.82 |
1,250 | ¥7.25798 | ¥9,072.48 |
2,500 | ¥6.88896 | ¥17,222.40 |
6,250 | ¥6.64292 | ¥41,518.25 |
12,500 | ¥6.39689 | ¥79,961.12 |