OCI-490-20 ID850-XE-T | |
---|---|
DigiKey Part Number | 5242-OCI-490-20ID850-XE-TTR-ND - Tape & Reel (TR) 5242-OCI-490-20ID850-XE-TCT-ND - Cut Tape (CT) 5242-OCI-490-20ID850-XE-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OCI-490-20 ID850-XE-T |
Description | SWIR EMITTER 850NM SMD DOME LENS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 850nm (830nm ~ 870nm) 1.5V 1A 355mW/sr @ 1A 20° 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPIGAP OSA Photonics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 1A | |
Radiant Intensity (Ie) Min @ If | 355mW/sr @ 1A | |
Wavelength | 850nm (830nm ~ 870nm) | |
Voltage - Forward (Vf) (Typ) | 1.5V | |
Viewing Angle | 20° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥129.46000 | ¥129.46 |
10 | ¥97.65900 | ¥976.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥82.03180 | ¥8,203.18 |
500 | ¥75.33502 | ¥37,667.51 |
1,000 | ¥71.14970 | ¥71,149.70 |