Z63000Z2910Z01Z43 | ||
---|---|---|
DigiKey Part Number | 495-Z63000Z2910Z01Z43-ND | |
Manufacturer | ||
Manufacturer Product Number | Z63000Z2910Z01Z43 | |
Description | PIEZO HAPTIC ACTUATOR FOR AUTOMO | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Vibration (Piezo) 0 ~ 120V | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Function | Vibration (Piezo) | |
Motor Type | - | |
Voltage - Rated | 0 ~ 120V | |
RPM | - | |
Torque - Rated (oz-in / mNm) | - | |
Power - Rated | - | |
Encoder Type | - | |
Size / Dimension | Square - 0.764" x 0.764" (19.40mm x 19.40mm) | |
Diameter - Shaft | - | |
Length - Shaft and Bearing | - | |
Mounting Hole Spacing | - | |
Termination Style | Solder Pad | |
Features | - | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | -40°C ~ 85°C | |
Approval Agency | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥200.40000 | ¥200.40 |
10 | ¥181.96500 | ¥1,819.65 |
26 | ¥173.78615 | ¥4,518.44 |
52 | ¥164.58577 | ¥8,558.46 |
104 | ¥158.45298 | ¥16,479.11 |
260 | ¥148.23023 | ¥38,539.86 |
520 | ¥141.98287 | ¥73,831.09 |