B84143B0150S024 | |
---|---|
DigiKey Part Number | B84143B0150S024-ND |
Manufacturer | |
Manufacturer Product Number | B84143B0150S024 |
Description | LINE FILTER 690/400VAC 150A CHAS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Three Phase (Delta) EMC/EMI Line Filter 150 A 690V, 400V 50 ~ 60Hz Two Stage Terminal Post, Threaded Post (M10) |
Datasheet | Datasheet |
EDA/CAD Models | B84143B0150S024 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Three Phase (Delta) | |
Configuration | Two Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 690V, 400V | |
Current | 150 A | |
Frequency - Operating | 50 ~ 60Hz | |
Applications | Inverters, Power Drive Systems | |
Approval Agency | cUL, UL | |
Operating Temperature | - | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Post, Threaded Post (M10) | |
Inductance | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6,484.87000 | ¥6,484.87 |