B84143A0050R021 | |
---|---|
DigiKey Part Number | 495-B84143A0050R021-ND |
Manufacturer | |
Manufacturer Product Number | B84143A0050R021 |
Description | LINE FILTER 760V/440VAC 50A CHAS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Three Phase (Delta) EMC/EMI Line Filter 50 A 760V, 440V 50 ~ 60Hz Single Stage Terminal Block, Threaded Post (M6) |
Datasheet | Datasheet |
EDA/CAD Models | B84143A0050R021 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Three Phase (Delta) | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 760V, 440V | |
Current | 50 A | |
Frequency - Operating | 50 ~ 60Hz | |
Applications | Inverters, Power Drive Systems | |
Approval Agency | cUL, UL | |
Operating Temperature | - | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Block, Threaded Post (M6) | |
Inductance | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,610.43000 | ¥2,610.43 |
10 | ¥2,520.43600 | ¥25,204.36 |
26 | ¥2,500.43154 | ¥65,011.22 |