B72314P2171K101 | ||
---|---|---|
DigiKey Part Number | 495-B72314P2171K101-ND | |
Manufacturer | ||
Manufacturer Product Number | B72314P2171K101 | |
Description | 14MM, 175VAC, 10%, ADVANCED MP C | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 270 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm | |
Datasheet | Datasheet | |
EDA/CAD Models | B72314P2171K101 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 175 V | |
Maximum DC Volts | 225 V | |
Varistor Voltage (Min) | 243 V | |
Varistor Voltage (Typ) | 270 V | |
Varistor Voltage (Max) | 297 V | |
Current - Surge | 6 kA | |
Energy | 80J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 800 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Features | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.24000 | ¥6.24 |
10 | ¥5.59900 | ¥55.99 |
25 | ¥5.31640 | ¥132.91 |
100 | ¥4.36740 | ¥436.74 |
250 | ¥4.08236 | ¥1,020.59 |
500 | ¥3.60784 | ¥1,803.92 |
1,000 | ¥2.84823 | ¥2,848.23 |
2,500 | ¥2.65835 | ¥6,645.88 |
5,000 | ¥2.63725 | ¥13,186.25 |