Varistors, MOVs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Maximum AC Volts | Maximum DC Volts | Varistor Voltage (Min) | Varistor Voltage (Typ) | Varistor Voltage (Max) | Current - Surge | Energy | Number of Circuits | Capacitance @ Frequency | Operating Temperature | Features | Grade | Qualification | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
25,807 In Stock | 1 : ¥6.18000 Bulk | Bulk | Active | 300 V | 385 V | 423 V | 470 V | 517 V | 6 kA | 140J | 1 | 485 pF @ 1 kHz | -40°C ~ 105°C (TA) | - | - | - | Through Hole | Disc 14mm | |||
25,955 In Stock | 1 : ¥6.18000 Bulk | Bulk | Active | 350 V | 460 V | 504 V | 560 V | 616 V | 6 kA | 165J | 1 | 410 pF @ 1 kHz | -40°C ~ 105°C (TA) | - | - | - | Through Hole | Disc 14mm | |||
16,683 In Stock | 1 : ¥6.18000 Bulk | Bulk | Active | 150 V | 200 V | 216 V | 240 V | 264 V | 6 kA | 70J | 1 | 900 pF @ 1 kHz | -40°C ~ 105°C (TA) | - | - | - | Through Hole | Disc 14mm | |||
11,082 In Stock | 1 : ¥6.18000 Bulk | Bulk | Active | 385 V | 505 V | 558 V | 620 V | 682 V | 6 kA | 180J | 1 | 390 pF @ 1 kHz | -40°C ~ 105°C (TA) | - | - | - | Through Hole | Disc 14mm | |||
3,052 In Stock | 1 : ¥6.18000 Bulk | Bulk | Active | 130 V | 170 V | 184.5 V | 205 V | 225.5 V | 6 kA | 60J | 1 | 1100 pF @ 1 kHz | -40°C ~ 105°C (TA) | - | - | - | Through Hole | Disc 14mm | |||
2,618 In Stock | 1 : ¥6.18000 Bulk | Bulk | Active | 320 V | 420 V | 459 V | 510 V | 561 V | 6 kA | 150J | 1 | 445 pF @ 1 kHz | -40°C ~ 105°C (TA) | - | - | - | Through Hole | Disc 14mm | |||
1,725 In Stock | 1 : ¥6.18000 Bulk | Bulk | Active | 230 V | 300 V | 324 V | 360 V | 396 V | 6 kA | 105J | 1 | 630 pF @ 1 kHz | -40°C ~ 105°C (TA) | - | - | - | Through Hole | Disc 14mm | |||
5,925 In Stock | 1 : ¥8.05000 Bulk | Bulk | Active | 460 V | 615 V | 675 V | 750 V | 825 V | 6 kA | 200J | 1 | 320 pF @ 1 kHz | -40°C ~ 105°C (TA) | - | - | - | Through Hole | Disc 14mm | |||
4,669 In Stock | 1 : ¥6.18000 Bulk | Bulk | Active | 140 V | 180 V | 198 V | 220 V | 242 V | 6 kA | 65J | 1 | 1000 pF @ 1 kHz | -40°C ~ 105°C (TA) | - | - | - | Through Hole | Disc 14mm | |||
2,990 In Stock | 1 : ¥6.18000 Bulk | Bulk | Active | 210 V | 270 V | 297 V | 330 V | 363 V | 6 kA | 95J | 1 | 690 pF @ 1 kHz | -40°C ~ 105°C (TA) | - | - | - | Through Hole | Disc 14mm | |||
2,976 In Stock | 1 : ¥6.18000 Bulk | Bulk | Active | 175 V | 225 V | 243 V | 270 V | 297 V | 6 kA | 80J | 1 | 800 pF @ 1 kHz | -40°C ~ 105°C (TA) | - | - | - | Through Hole | Disc 14mm | |||
0 In Stock Check Lead Time | 1 : ¥6.18000 Bulk | Bulk | Active | 275 V | 350 V | 387 V | 430 V | 473 V | 6 kA | 130J | 1 | 530 pF @ 1 kHz | -40°C ~ 105°C (TA) | - | - | - | Through Hole | Disc 14mm | |||
0 In Stock Check Lead Time | 1 : ¥6.18000 Bulk | Bulk | Active | 250 V | 320 V | 351 V | 390 V | 429 V | 6 kA | 115J | 1 | 580 pF @ 1 kHz | -40°C ~ 105°C (TA) | - | - | - | Through Hole | Disc 14mm | |||
0 In Stock Check Lead Time | 1 : ¥8.05000 Bulk | Bulk | Active | 420 V | 560 V | 612 V | 680 V | 748 V | 6 kA | 190J | 1 | 355 pF @ 1 kHz | -40°C ~ 105°C (TA) | - | - | - | Through Hole | Disc 14mm |