B72214S0300K151 | ||
---|---|---|
DigiKey Part Number | 495-6598-2-ND - Tape & Reel (TR) 495-6598-1-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | B72214S0300K151 | |
Description | VARISTOR 47V 1KA DISC 14MM | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 47 V 1 kA Varistor 1 Circuit Through Hole Disc 14mm | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 30 V | |
Maximum DC Volts | 38 V | |
Varistor Voltage (Min) | 42.3 V | |
Varistor Voltage (Typ) | 47 V | |
Varistor Voltage (Max) | 51.7 V | |
Current - Surge | 1 kA | |
Energy | 9J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 4950 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.93000 | ¥4.93 |
10 | ¥4.18700 | ¥41.87 |
25 | ¥3.90760 | ¥97.69 |
100 | ¥3.12450 | ¥312.45 |
250 | ¥2.90152 | ¥725.38 |
500 | ¥2.45526 | ¥1,227.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥1.69063 | ¥2,535.95 |
3,000 | ¥1.54144 | ¥4,624.32 |
7,500 | ¥1.44200 | ¥10,815.00 |
10,500 | ¥1.38122 | ¥14,502.81 |