B59100C0130A070 | ||
---|---|---|
DigiKey Part Number | 495-76337-ND | |
Manufacturer | ||
Manufacturer Product Number | B59100C0130A070 | |
Description | THERMISTOR PTC 100 OHM RADIAL | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | PTC Thermistor 100 Ohms Disc, 4.0mm Dia x 3.5mm W | |
Datasheet | Datasheet | |
EDA/CAD Models | B59100C0130A070 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance @ 25°C | 100 Ohms | |
Resistance Tolerance | - | |
Operating Temperature | 90°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | Disc, 4.0mm Dia x 3.5mm W | |
Supplier Device Package | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.11000 | ¥9.11 |
10 | ¥6.83000 | ¥68.30 |
25 | ¥5.46400 | ¥136.60 |
100 | ¥5.00770 | ¥500.77 |
500 | ¥4.21074 | ¥2,105.37 |
2,400 | ¥4.00719 | ¥9,617.26 |