PTC Thermistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Resistance @ 25°C | Resistance Tolerance | Operating Temperature | Power - Max | Mounting Type | Grade | Qualification | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,635 In Stock | 1 : ¥12.81000 Bulk | - | Bulk | Active | 100 Ohms | ±1% | -55°C ~ 70°C | 75 mW | Through Hole | - | - | Radial | - | ||
2,146 In Stock | 1 : ¥14.78000 Bulk | Bulk | Active | 100 Ohms | - | - | - | Through Hole | - | - | Bead with Terminal | - | |||
1,406 In Stock | 1 : ¥17.24000 Bulk | Bulk | Active | 1 kOhms | ±5% | -50°C ~ 150°C | - | Through Hole | - | - | DO-204AH, DO-35, Axial | DO-35 | |||
1,391 In Stock | 1 : ¥11.58000 Bulk | Bulk | Active | 100 Ohms | - | 90°C ~ 150°C | - | Through Hole | - | - | Disc, 4.0mm Dia x 3.5mm W | - |