B43254F2157M000 | ||
---|---|---|
DigiKey Part Number | 495-76929-ND | |
Manufacturer | ||
Manufacturer Product Number | B43254F2157M000 | |
Description | CAP ALUM 150UF 20% 250V SNAP | |
Manufacturer Standard Lead Time | 30 Weeks | |
Customer Reference | ||
Detailed Description | 150 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 250 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 690 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.07 A @ 20 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.000" Dia (25.40mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.71000 | ¥24.71 |
10 | ¥18.99600 | ¥189.96 |
50 | ¥17.16420 | ¥858.21 |
130 | ¥14.76862 | ¥1,919.92 |
520 | ¥11.57565 | ¥6,019.34 |
1,040 | ¥11.08775 | ¥11,531.26 |