Aluminum Electrolytic Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Polarization | Ratings | Applications | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
617 In Stock | 1 : ¥19.19000 Bulk | Bulk | Not For New Designs | 120 µF | ±20% | 250 V | - | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 560 mA @ 120 Hz | 868 mA @ 20 kHz | 0.394" (10.00mm) | 0.866" Dia (22.00mm) | 0.866" (22.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
634 In Stock | 1 : ¥20.32000 Bulk | Bulk | Active | 150 µF | ±20% | 200 V | - | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 630 mA @ 120 Hz | 976.5 mA @ 20 kHz | 0.394" (10.00mm) | 0.866" Dia (22.00mm) | 0.866" (22.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
267 In Stock | 1 : ¥24.47000 Bulk | Bulk | Active | 150 µF | ±20% | 250 V | - | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 690 mA @ 120 Hz | 1.07 A @ 20 kHz | 0.394" (10.00mm) | 1.000" Dia (25.40mm) | 0.866" (22.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
101 In Stock | 1 : ¥24.55000 Bulk | Bulk | Not For New Designs | 68 µF | ±20% | 400 V | - | 3000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 440 mA @ 120 Hz | - | 0.394" (10.00mm) | 0.866" Dia (22.00mm) | 1.063" (27.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
175 In Stock | 1 : ¥34.06000 Bulk | Bulk | Active | 390 µF | ±20% | 250 V | - | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 1.31 A @ 120 Hz | 2.03 A @ 20 kHz | 0.394" (10.00mm) | 1.181" Dia (30.00mm) | 1.063" (27.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
636 In Stock | 1 : ¥82.76000 Bulk | Bulk | Not For New Designs | 2200 µF | ±20% | 200 V | - | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 3.68 A @ 120 Hz | 5.704 A @ 20 kHz | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 2.047" (52.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
315 In Stock | 1 : ¥20.89000 Bulk | Bulk | Active | 180 µF | ±20% | 200 V | - | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 760 mA @ 120 Hz | 1.178 A @ 20 kHz | 0.394" (10.00mm) | 1.000" Dia (25.40mm) | 0.866" (22.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
249 In Stock | 1 : ¥21.87000 Bulk | Bulk | Active | 270 µF | ±20% | 200 V | - | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 1 A @ 120 Hz | 1.55 A @ 20 kHz | 0.394" (10.00mm) | 1.000" Dia (25.40mm) | 1.063" (27.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
116 In Stock | 1 : ¥45.20000 Bulk | Bulk | Not For New Designs | 150 µF | ±20% | 450 V | - | 3000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 610 mA @ 120 Hz | 945.5 mA @ 20 kHz | 0.394" (10.00mm) | 1.181" Dia (30.00mm) | 1.260" (32.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
256 In Stock | 1 : ¥69.35000 Bulk | Bulk | Not For New Designs | 330 µF | ±20% | 400 V | - | 3000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 1.33 A @ 120 Hz | 2.062 A @ 20 kHz | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 1.260" (32.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
385 In Stock | 1 : ¥73.82000 Bulk | Bulk | Not For New Designs | 2200 µF | ±20% | 160 V | - | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 3.44 A @ 120 Hz | 5.332 A @ 20 kHz | 0.394" (10.00mm) | 1.181" Dia (30.00mm) | 2.047" (52.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
571 In Stock | 1 : ¥20.65000 Bulk | Bulk | Active | 47 µF | ±20% | 400 V | - | 3000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 340 mA @ 120 Hz | - | 0.394" (10.00mm) | 0.866" Dia (22.00mm) | 0.866" (22.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
72 In Stock | 1 : ¥67.15000 Bulk | Bulk | Active | 470 µF | ±20% | 400 V | - | 3000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 1.74 A @ 120 Hz | 2.697 A @ 20 kHz | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 1.654" (42.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
0 In Stock | 1 : ¥33.25000 Bulk | Bulk | Not For New Designs | 100 µF | ±20% | 400 V | - | 3000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 570 mA @ 120 Hz | 883.5 mA @ 20 kHz | 0.394" (10.00mm) | 0.866" Dia (22.00mm) | 1.260" (32.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
0 In Stock | 640 : ¥11.86664 Bulk | Bulk | Not For New Designs | 180 µF | ±20% | 250 V | - | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 740 mA @ 120 Hz | 1.147 A @ 20 kHz | 0.394" (10.00mm) | 0.866" Dia (22.00mm) | 1.063" (27.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
0 In Stock | 520 : ¥18.40267 Bulk | Bulk | Not For New Designs | 560 µF | ±20% | 200 V | - | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 1.53 A @ 120 Hz | 2.372 A @ 20 kHz | 0.394" (10.00mm) | 1.000" Dia (25.40mm) | 1.260" (32.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
0 In Stock | 520 : ¥23.31654 Bulk | Bulk | Not For New Designs | 120 µF | ±20% | 450 V | - | 3000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 500 mA @ 120 Hz | 775 mA @ 20 kHz | 0.394" (10.00mm) | 1.000" Dia (25.40mm) | 1.260" (32.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
0 In Stock | 240 : ¥59.64592 Bulk | Bulk | Not For New Designs | 330 µF | ±20% | 450 V | - | 3000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 1.03 A @ 120 Hz | 1.596 A @ 20 kHz | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 1.457" (37.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
0 In Stock | 320 : ¥66.48506 Bulk | Bulk | Not For New Designs | 390 µF | ±20% | 450 V | - | 3000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 1.18 A @ 120 Hz | 1.829 A @ 20 kHz | 0.394" (10.00mm) | 1.181" Dia (30.00mm) | 2.047" (52.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
0 In Stock | 240 : ¥81.54229 Bulk | Bulk | Not For New Designs | 470 µF | ±20% | 450 V | - | 3000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 1.34 A @ 120 Hz | 2.077 A @ 20 kHz | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 1.850" (47.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
0 In Stock | Active | Bulk | Active | 220 µF | ±20% | 250 V | - | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 920 mA @ 120 Hz | 1.426 A @ 20 kHz | 0.394" (10.00mm) | 1.181" Dia (30.00mm) | 0.866" (22.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
0 In Stock | Active | Bulk | Active | 1000 µF | ±20% | 160 V | - | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 2.28 A @ 120 Hz | 3.534 A @ 20 kHz | 0.394" (10.00mm) | 0.866" Dia (22.00mm) | 2.047" (52.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
0 In Stock | Active | Bulk | Active | 1200 µF | ±20% | 160 V | - | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 2.41 A @ 120 Hz | 3.736 A @ 20 kHz | 0.394" (10.00mm) | 1.000" Dia (25.40mm) | 1.850" (47.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
0 In Stock | Active | Bulk | Active | 1500 µF | ±20% | 160 V | - | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 2.81 A @ 120 Hz | 4.356 A @ 20 kHz | 0.394" (10.00mm) | 1.000" Dia (25.40mm) | 2.047" (52.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
0 In Stock | Active | Bulk | Active | 1800 µF | ±20% | 160 V | - | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 3.19 A @ 120 Hz | 4.944 A @ 20 kHz | 0.394" (10.00mm) | 1.181" Dia (30.00mm) | 1.850" (47.00mm) | - | Through Hole | Radial, Can - Snap-In |