B41605E7109M8 | ||
---|---|---|
DigiKey Part Number | 495-B41605E7109M8-ND | |
Manufacturer | ||
Manufacturer Product Number | B41605E7109M8 | |
Description | CAP ALUM 10000UF 20% 40V RADIAL | |
Customer Reference | ||
Detailed Description | 10000 µF 40 V Aluminum Electrolytic Capacitors Radial, Can 13mOhm @ 100Hz 5000 Hrs @ 125°C | |
EDA/CAD Models | B41605E7109M8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 40 V | |
ESR (Equivalent Series Resistance) | 13mOhm @ 100Hz | |
Lifetime @ Temp. | 5000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ High Frequency | 9.9 A @ 10 kHz | |
Lead Spacing | 0.331" (8.40mm) | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 2.047" (52.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |