MULP40-1005 | |
---|---|
DigiKey Part Number | 2107-MULP40-1005-ND |
Manufacturer | |
Manufacturer Product Number | MULP40-1005 |
Description | AC/DC CONVERTER 5V 25W |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 5V 85 ~ 264 VAC, 390VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | MULP40-1005 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC, 390VDC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 5 A | |
Power (Watts) | ||
Applications | Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 85% | |
Operating Temperature | -40°C ~ 70°C (With Derating) | |
Features | Standby Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.00" L x 2.00" W x 0.75" H (76.2mm x 50.8mm x 19.1mm) | |
Approval Agency | CB, CE, cUL, NEMKO, UL | |
Minimum Load Required | No | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥264.19000 | ¥264.19 |
5 | ¥256.39400 | ¥1,281.97 |
10 | ¥248.62800 | ¥2,486.28 |
25 | ¥240.85800 | ¥6,021.45 |
50 | ¥233.08820 | ¥11,654.41 |
128 | ¥225.31813 | ¥28,840.72 |
256 | ¥217.54824 | ¥55,692.35 |