MULP40
Power Supplies - External/Internal (Off-Board) | AC DC Converters
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
MULP40-1024 AC/DC CONVERTER 24V 40W | AC/DC CONVERTER 24V 40W | 129 | Bulk | - | |
MULP40-1312 AC/DC CONVERTER 12V 40W | AC/DC CONVERTER 12V 40W | 231 | Bulk | - | |
MULP40-1305 AC/DC CONVERTER 5V 25W | AC/DC CONVERTER 5V 25W | 187 | Bulk | - | |
MULP40-1058 AC/DC CONVERTER 58V 40W | AC/DC CONVERTER 58V 40W | 100 | Bulk | - | |
MULP40-1224 AC/DC CONVERTER 24V 40W | AC/DC CONVERTER 24V 40W | 85 | Bulk | - | |
MULP40-1205 AC/DC CONVERTER 5V 25W | AC/DC CONVERTER 5V 25W | 56 | Bulk | - | |
MULP40-1030 AC/DC CONVERTER 30V 40W | AC/DC CONVERTER 30V 40W | 10 | Bulk | - | |
MULP40-1048 AC/DC CONVERTER 48V 40W | AC/DC CONVERTER 48V 40W | 10 | Bulk | - | |
MULP40-1258 AC/DC CONVERTER 58V 40W | AC/DC CONVERTER 58V 40W | 9 | Bulk | - | |
MULP40-1012 AC/DC CONVERTER 12V 40W | AC/DC CONVERTER 12V 40W | 7 | Bulk | - | |
MULP40-1330 AC/DC CONVERTER 30V 40W | AC/DC CONVERTER 30V 40W | 7 | Bulk | - | |
MULP40-1212 AC/DC CONVERTER 12V 40W | AC/DC CONVERTER 12V 40W | 25 | Bulk | - | |
MULP40-1358 AC/DC CONVERTER 58V 40W | AC/DC CONVERTER 58V 40W | 17 | Bulk | - | |
MULP40-1348 AC/DC CONVERTER 48V 40W | AC/DC CONVERTER 48V 40W | 62 | Bulk | - | |
MULP40-1315 AC/DC CONVERTER 15V 40W | AC/DC CONVERTER 15V 40W | 57 | Bulk | - |